+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3SU1802-0AC00-2AB1

Control cassette; 3SU1.5; No.of butt: 2; flat; IP67; plastic


Manufacturer: SIEMENS

Manufacturer part number:
3SU1802-0AC00-2AB1
TME Symbol:
3SU1802-0AC00-2AB1

Specification

Manufacturer
SIEMENS
Type of control accessories
control cassette
Manufacturer series
3SU1.5
Number of buttons
2
Button shape
flat
IP rating
IP67
Enclosure material
plastic
Contacts configuration
NC + NO
Actuator colour
black/black
Button marking
O-I
Operating temperature
-25...70°C
Trade name
SIRIUS ACT
Gross weight389.7 g
Certificates
EAN code4011209969353
See other products in this category: Control Stations SIEMENS,
See other products from this series.:
*
3SU1802-0AC00-2AB1
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.60 USDGross price for quantities from 1 pcs - 45.60 USD
Net price for quantities from 5 pcs - 41.45 USDGross price for quantities from 5 pcs - 41.45 USD
Net price for quantities from 10 pcs - 38.69 USDGross price for quantities from 10 pcs - 38.69 USD