+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3SU1900-0AD81-0AA0

Description label; 22mm; IP66,IP67,IP69K; -25÷70°C

Manufacturer: SIEMENS

Manufacturer part number:
3SU1900-0AD81-0AA0
TME Symbol:
3SU1900-0AD81-0AA0

Specification

Manufacturer
SIEMENS
Type of switch accessories
description label
Switch standard
22mm
IP rating
IP66, IP67, IP69K
Operating temperature
-25...70°C
Gross weight0.448 g
Certificates
EAN code4011209971325
See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1900-0AD81-0AA0
157 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs