+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3SU1900-0AF81-0AA0

Description label; 22mm; 3SU1.5; SIRIUS ACT; -25÷70°C

Manufacturer: SIEMENS

Manufacturer part number:
3SU1900-0AF81-0AA0
TME Symbol:
3SU1900-0AF81-0AA0

Specification

Manufacturer
SIEMENS
Type of switch accessories
description label
Switch standard
22mm
Application - series/manufacturer
3SU1.5
Trade name
SIRIUS ACT
Operating temperature
-25...70°C
Gross weight0.448 g
Certificates
EAN code4011209962361
See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1900-0AF81-0AA0
150 in TME stock
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs