+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3SU1900-0BB31-0AT0

Warning plate; 22mm; 3SU1.5; Ømount.hole: 22mm; Ø: 75mm; SIRIUS ACT

Manufacturer: SIEMENS

Manufacturer part number:
3SU1900-0BB31-0AT0
TME Symbol:
3SU1900-0BB31-0AT0

Specification

Manufacturer
SIEMENS
Type of switch accessories
warning plate
Switch standard
22mm
Application - series/manufacturer
3SU1.5
Button marking
NOT HALT
Panel cutout diameter
22mm
Diameter
75mm
Trade name
SIRIUS ACT
Operating temperature
-25...70°C
Gross weight7 g
Certificates
EAN code4011209954328
See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1900-0BB31-0AT0
0 in TME stock
Net price for quantities from 1 pcs - 7.01 USDGross price for quantities from 1 pcs - 7.01 USD
Net price for quantities from 5 pcs - 6.37 USDGross price for quantities from 5 pcs - 6.37 USD
Net price for quantities from 10 pcs - 5.95 USDGross price for quantities from 10 pcs - 5.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.