+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3SU1900-0BG16-0AA0

Label; 22mm; 3SU1.5; SIRIUS ACT; -25÷70°C


Manufacturer: SIEMENS

Manufacturer part number:
3SU1900-0BG16-0AA0
TME Symbol:
3SU1900-0BG16-0AA0

Specification

Manufacturer
SIEMENS
Type of switch accessories
label
Switch standard
22mm
Application - series/manufacturer
3SU1.5
Button marking
blank
Related items
3SU1250-2PQ10-1AA0, 3SU1250-2PR10-1AA0, 3SU1250-2PS10-1AA0, 3SU1250-2PT10-1AA0, 3SU1250-2PU10-1AA0, 3SU1250-2PV10-1AA0
Trade name
SIRIUS ACT
Operating temperature
-25...70°C
Gross weight1.079 g
Certificates
EAN code4011209954182
See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1900-0BG16-0AA0
9 in TME stock
Net price for quantities from 1 pcs - 5.55 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 5 pcs - 5.05 USDGross price for quantities from 5 pcs - 5.05 USD
Net price for quantities from 10 pcs - 4.72 USDGross price for quantities from 10 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs