+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of control accessories | RJ45 socket | |
Switch standard | 22mm | |
IP rating | IP65 | |
Colour | black | |
Operating temperature | -25...70°C |