+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3SU1900-0KP80-0AA0

Flat cable; 3SU1.5; Ø22mm; Len: 10m; PIN: 7; SIRIUS ACT


Manufacturer: SIEMENS

Manufacturer part number:
3SU1900-0KP80-0AA0
TME Symbol:
3SU1900-0KP80-0AA0

Specification

Manufacturer
SIEMENS
Type of switch accessories
flat cable
Application - series/manufacturer
3SU1.5
Mounting hole dimensions
Ø22mm
Cable length
10m
Number of pins
7
Related items
3SU1500-0AA10-0AA0, 3SU1550-0AA10-0AA0
Trade name
SIRIUS ACT
Gross weight128.4 g
Certificates
EAN code4047621027760

WATCH VIDEO

See other products in this category: Panel Mount Accessories SIEMENS,
*
3SU1900-0KP80-0AA0
3 in TME stock
Net price for quantities from 1 pcs - 27.48 USDGross price for quantities from 1 pcs - 27.48 USD
Net price for quantities from 5 pcs - 24.84 USDGross price for quantities from 5 pcs - 24.84 USD
Net price for quantities from 10 pcs - 23.17 USDGross price for quantities from 10 pcs - 23.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.