+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 1A / 125V AC | |
DC contacts rating @R | 1A / 28V DC | |
Switches features | without lever | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | SX | |
Stable positions number | 1 | |
Leads | for soldering | |
Body dimensions | 12.7x5.1x8.9mm | |
Operating temperature | -54...121°C | |
Operating Force | 1.39N |