+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of contactor | 2-pole | |
Contacts configuration | NO x2 | |
Integrated auxiliary contacts | NC x2, NO x2 | |
Control voltage | 230V AC | |
Max. operating current | 32A | |
Manufacturer series | 3TC |