+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3TG1001-0AL2

Contactor: 4-pole; NC + NO x3; 230VAC; 8.4A; 3TG10


Manufacturer: SIEMENS

Manufacturer part number:
3TG1001-0AL2
TME Symbol:
3TG1001-0AL2

Specification

Manufacturer
SIEMENS
Type of contactor
4-pole
Contacts configuration
NC + NO x3
Control voltage
230V AC
Max. operating current
8.4A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3TG10
Leads
screw terminals
Gross weight147.5 g
Certificates
EAN code4011209044968
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3TG1001-0AL2
4 in TME stock
Net price for quantities from 1 pcs - 35.69 USDGross price for quantities from 1 pcs - 35.69 USD
Net price for quantities from 5 pcs - 33.46 USDGross price for quantities from 5 pcs - 33.46 USD
Net price for quantities from 10 pcs - 31.23 USDGross price for quantities from 10 pcs - 31.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs