+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3TG1010-0AL2

Contactor: 4-pole; NO x4; 230VAC; 8.4A; 3TG10; screw terminals


Manufacturer: SIEMENS

Manufacturer part number:
3TG1010-0AL2
TME Symbol:
3TG1010-0AL2

Specification

Manufacturer
SIEMENS
Type of contactor
4-pole
Contacts configuration
NO x4
Control voltage
230V AC
Max. operating current
8.4A
Mounting
for DIN rail mounting, on panel
Manufacturer series
3TG10
Leads
screw terminals
Gross weight148.8 g
Certificates
EAN code4011209045040
See other products in this category: Contactors - Main modules SIEMENS,
See other products from this series.:
*
3TG1010-0AL2
22 in TME stock
Net price for quantities from 1 pcs - 35.86 USDGross price for quantities from 1 pcs - 35.86 USD
Net price for quantities from 5 pcs - 33.63 USDGross price for quantities from 5 pcs - 33.63 USD
Net price for quantities from 10 pcs - 31.38 USDGross price for quantities from 10 pcs - 31.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs