+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of contactor | 4-pole | |
Contacts configuration | NO x4 | |
Control voltage | 230V AC | |
Max. operating current | 8.4A | |
Mounting | for DIN rail mounting, on panel | |
Manufacturer series | 3TG10 | |
Leads | connectors | |
Leads dimensions | 6.3mm |