+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3TH4244-0AB0

Contactor: 8-pole; NC x4 + NO x4; 24VAC; 10A; screw terminals

Manufacturer: SIEMENS

Manufacturer part number:
3TH4244-0AB0
TME Symbol:
3TH4244-0AB0

Specification

Manufacturer
SIEMENS
Type of contactor
8-pole
Contacts configuration
NC x4 + NO x4
Control voltage
24V AC
Max. operating current
10A
Mounting
for DIN rail mounting
Leads
screw terminals
Gross weight431.4 g
Certificates
EAN code4011209047723
See other products in this category: Contactors - Main modules SIEMENS,
*
3TH4244-0AB0
4 in TME stock
Net price for quantities from 1 pcs - 62.60 USDGross price for quantities from 1 pcs - 62.60 USD
Net price for quantities from 5 pcs - 58.68 USDGross price for quantities from 5 pcs - 58.68 USD
Net price for quantities from 10 pcs - 54.77 USDGross price for quantities from 10 pcs - 54.77 USD
No. of pieces (Multiplicity: 1)