+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3TH4244-0LF4

Contactor: 8-pole; NC x4 + NO x4; 110VDC; 10A; screw terminals

Manufacturer: SIEMENS

Manufacturer part number:
3TH4244-0LF4
TME Symbol:
3TH4244-0LF4

Specification

Manufacturer
SIEMENS
Type of contactor
8-pole
Contacts configuration
NC x4 + NO x4
Control voltage
110V DC
Max. operating current
10A
Mounting
for DIN rail mounting
Leads
screw terminals
Gross weight663.1 g
Certificates
EAN code4011209202863
See other products in this category: Contactors - Main modules SIEMENS,
*
3TH4244-0LF4
0 in TME stock
Net price for quantities from 1 pcs - 119.33 USDGross price for quantities from 1 pcs - 119.33 USD
Net price for quantities from 5 pcs - 111.18 USDGross price for quantities from 5 pcs - 111.18 USD
Net price for quantities from 10 pcs - 103.77 USDGross price for quantities from 10 pcs - 103.77 USD
No. of pieces (Multiplicity: 1)