+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of contactor | 8-pole | |
Contacts configuration | NC x3 + NO x5 | |
Control voltage | 230V AC | |
Max. operating current | 10A | |
Mounting | for DIN rail mounting, on panel | |
Manufacturer series | 3TH40 | |
Leads | screw terminals |