+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3TH4262-0BB4

Contactor: 8-pole; NC x2 + NO x6; 24VDC; 10A; screw terminals


Manufacturer: SIEMENS

Manufacturer part number:
3TH4262-0BB4
TME Symbol:
3TH4262-0BB4

Specification

Manufacturer
SIEMENS
Type of contactor
8-pole
Contacts configuration
NC x2 + NO x6
Control voltage
24V DC
Max. operating current
10A
Mounting
for DIN rail mounting
Leads
screw terminals
Gross weight673.9 g
Certificates
EAN code4011209048478
See other products in this category: Contactors - Main modules SIEMENS,
*
3TH4262-0BB4
4 in TME stock
Net price for quantities from 1 pcs - 110.34 USDGross price for quantities from 1 pcs - 110.34 USD
Net price for quantities from 5 pcs - 103.44 USDGross price for quantities from 5 pcs - 103.44 USD
Net price for quantities from 10 pcs - 96.55 USDGross price for quantities from 10 pcs - 96.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.