+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3TH4364-0AB0

Contactor: 10-pole; NC x4 + NO x6; 24VAC; 10A; screw terminals

Manufacturer: SIEMENS

Manufacturer part number:
3TH4364-0AB0
TME Symbol:
3TH4364-0AB0

Specification

Manufacturer
SIEMENS
Type of contactor
10-pole
Contacts configuration
NC x4 + NO x6
Control voltage
24V AC
Max. operating current
10A
Mounting
for DIN rail mounting
Leads
screw terminals
Gross weight480 g
Certificates
EAN code4011209049406
See other products in this category: Contactors - Main modules SIEMENS,
*
3TH4364-0AB0
0 in TME stock
Net price for quantities from 1 pcs - 95.12 USDGross price for quantities from 1 pcs - 95.12 USD
Net price for quantities from 5 pcs - 89.18 USDGross price for quantities from 5 pcs - 89.18 USD
Net price for quantities from 10 pcs - 83.23 USDGross price for quantities from 10 pcs - 83.23 USD
No. of pieces (Multiplicity: 1)