+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3UF7010-1AB00-0

Automation module: basic unit; 111x45x124mm; IP20

Manufacturer: SIEMENS

Manufacturer part number:
3UF7010-1AB00-0
TME Symbol:
3UF7010-1AB00-0

Specification

Manufacturer
SIEMENS
Type of automation module
basic unit
Body dimensions
111x45x124mm
Operating temperature
-25...60°C
IP rating
IP20
Mounting
screw type, snap-fastener
Electrical connection
screw terminals
Gross weight350 g
Certificates
EAN code4011209593831
See other products in this category: PLC Drivers SIEMENS,
*
3UF7010-1AB00-0
0 in TME stock
Net price for quantities from 1 pcs - 674.20 USDGross price for quantities from 1 pcs - 674.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.