+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3UG4501-1AW30

Level monitoring relay; conductive fluid level; 24÷240VAC; SPDT

Manufacturer: SIEMENS

Manufacturer part number:
3UG4501-1AW30
TME Symbol:
3UG4501-1AW30

Specification

Manufacturer
SIEMENS
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
for DIN rail mounting
Kind of output 1
SPDT
Operating temperature
-25...60°C
Output 1 electrical parameters
250V AC / 3A
Leads
screw terminals
Contact actuation delay
0.5...10s
Supply voltage
  • 24...240V AC
  • 24...240V DC
Dimensions
Gross weight144.145 g
Certificates
EAN code4011209665309
See other products in this category: Monitoring Relays SIEMENS,
*
3UG4501-1AW30
3 in TME stock
Net price for quantities from 1 pcs - 103.47 USDGross price for quantities from 1 pcs - 103.47 USD
Net price for quantities from 5 pcs - 96.33 USDGross price for quantities from 5 pcs - 96.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.