+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | phase asymmetry, phase failure, phase sequence | |
Mounting | for DIN rail mounting | |
Manufacturer series | 3UG | |
Kind of output 1 | DPDT | |
Operating temperature | -20...65°C | |
Output 1 electrical parameters | 250V AC / 3A | |
Leads | screw terminals | |
IP rating | IP20 | |
Body dimensions | 22.5x110x91mm | |
Voltage between phases (for three phase system) | 3 x 160...690V AC | |
Controlled parameter range | 3x 160V AC...690V AC |