+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3UG4513-1BR20

Voltage monitoring relay; for DIN rail mounting; 3UG; DPDT; IP20

Manufacturer: SIEMENS

Manufacturer part number:
3UG4513-1BR20
TME Symbol:
3UG4513-1BR20

Specification

Manufacturer
SIEMENS
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure, phase sequence, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
3UG
Kind of output 1
DPDT
Operating temperature
-20...65°C
Output 1 electrical parameters
250V AC / 3A
Leads
screw terminals
Contact actuation delay
0.1...20s
IP rating
IP20
Body dimensions
22.5x110x91mm
Voltage between phases (for three phase system)
3 x 160...690V AC
Controlled parameter range
3x 160V AC...690V AC
Power supply
  • from tested wiring system
Dimensions
Gross weight145.3 g
Certificates
EAN code4011209642263
See other products in this category: Monitoring Relays SIEMENS
*
3UG4513-1BR20
Product withdrawn from the offer
Use the specification table below to search for similar products