+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3UG4625-1CW30

Residual-current monitoring relay; residual-current; 24÷240VAC

Manufacturer: SIEMENS

Manufacturer part number:
3UG4625-1CW30
TME Symbol:
3UG4625-1CW30

Specification

Manufacturer
SIEMENS
Type of automation module
residual-current monitoring relay
Controlled parameter
residual-current
Mounting
for DIN rail mounting
Kind of output 1
DPDT
Operating temperature
-25...60°C
Output 1 electrical parameters
250V AC / 3A
Leads
screw terminals
Contact actuation delay
0.1...20s
Controlled parameter range
0.03...40A
Supply voltage
  • 24...240V AC
Gross weight160 g
Certificates
EAN code4011209912502
See other products in this category: Monitoring Relays SIEMENS,
*
3UG4625-1CW30
0 in TME stock
Net price for quantities from 1 pcs - 206.95 USDGross price for quantities from 1 pcs - 206.95 USD
Net price for quantities from 5 pcs - 192.17 USDGross price for quantities from 5 pcs - 192.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.