+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of automation module | residual-current monitoring relay | |
Controlled parameter | residual-current | |
Mounting | for DIN rail mounting | |
Kind of output 1 | DPDT | |
Operating temperature | -25...60°C | |
Output 1 electrical parameters | 250V AC / 3A | |
Leads | spring clamps | |
Contact actuation delay | 0.1...20s | |
Controlled parameter range | 0.03...40A |