+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of automation module | voltage monitoring relay | |
Controlled parameter | overvoltage, undervoltage | |
Mounting | for DIN rail mounting | |
Manufacturer series | 3UG | |
Operating temperature | -25...60°C | |
Output 1 electrical parameters | 250V AC / 3A | |
Leads | spring clamps | |
Contact actuation delay | 0.1...20s | |
IP rating | IP20 | |
Body dimensions | 22.5x94x91mm | |
Hysteresis | 0,1...300V | |
Controlled parameter range | 10...600V AC, 10...600V DC |