+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3UG4633-1AL30

Voltage monitoring relay; undervoltage,overvoltage; 3UG; DPDT

Manufacturer: SIEMENS

Manufacturer part number:
3UG4633-1AL30
TME Symbol:
3UG4633-1AL30

Specification

Manufacturer
SIEMENS
Type of automation module
voltage monitoring relay
Controlled parameter
overvoltage, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
3UG
Kind of output 1
DPDT
Operating temperature
-20...65°C
Output 1 electrical parameters
250V AC / 3A
Leads
screw terminals
Contact actuation delay
0.1...20s
IP rating
IP20
Body dimensions
22.5x110x91mm
Voltage between phases (for three phase system)
1 x 17...275V AC
Hysteresis
0,1...150V
Controlled parameter range
1x 17V AC...275V AC
Power supply
  • from tested wiring system
Gross weight138.2 g
Certificates
EAN code4011209642478
See other products in this category: Monitoring Relays SIEMENS,
See other products from this series.:
*
3UG4633-1AL30
0 in TME stock
Net price for quantities from 1 pcs - 146.14 USDGross price for quantities from 1 pcs - 146.14 USD
Net price for quantities from 5 pcs - 136.06 USDGross price for quantities from 5 pcs - 136.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.