+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of protection | power breaker | |
Number of poles | 3 | |
Current rating | 16A | |
IP rating | IP40 | |
Operating temperature | -25...70°C | |
Short circuit breaking capacity | 5kA | |
Max. operating voltage | 500V DC, 690V AC | |
Contacts configuration | NO x3 |