+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SIEMENS
Manufacturer | SIEMENS | |
Type of protection | switch-disconnector | |
Number of poles | 4 | |
Mounting | on panel | |
Current rating | 500A | |
IP rating | IP40 | |
Operating temperature | -25...70°C | |
Max. operating voltage | 600V DC, 690V AC | |
Electrical connection | screw |