+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3VA1463-1AA32-0AA0

Switch-disconnector; Poles: 3; on panel; 630A; IP40; -25÷70°C


Manufacturer: SIEMENS

Manufacturer part number:
3VA1463-1AA32-0AA0
TME Symbol:
3VA1463-1AA32-0AA0

Specification

Manufacturer
SIEMENS
Type of protection
switch-disconnector
Number of poles
3
Mounting
on panel
Current rating
630A
IP rating
IP40
Operating temperature
-25...70°C
Max. operating voltage
500V DC, 690V AC
Electrical connection
screw
Gross weight4.8 kg
Certificates
EAN code4042948800423
See other products in this category: Disconnectors SIEMENS,
*
3VA1463-1AA32-0AA0
0 in TME stock
Net price for quantities from 1 pcs - 1 135.82 USDGross price for quantities from 1 pcs - 1 135.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.