+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-103741-0

Connector: pin strips; pin header; male; Plating: tinned; PIN: 40


Manufacturer: TE Connectivity

Manufacturer part number:
4-103741-0
TME Symbol:
4-103741-0

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Contact plating
tinned
Number of pins
40
Contacts pitch
2.54mm
Electrical mounting
soldering, THT
Operating temperature
-65...105°C
Current rating
3A
Contact material
phosphor bronze
Flammability rating
UL94V-0
Body colour
black
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
4-103741-0
0 in TME stock
Net price for quantities from 1 pcs - 4.73 USDGross price for quantities from 1 pcs - 4.73 USD
Net price for quantities from 20 pcs - 3.92 USDGross price for quantities from 20 pcs - 3.92 USD
Net price for quantities from 50 pcs - 3.23 USDGross price for quantities from 50 pcs - 3.23 USD
Net price for quantities from 100 pcs - 2.59 USDGross price for quantities from 100 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.