+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-1579002-2

Stripping tool; Øcable: 2.5÷6mm; insulation stripping; 200mm


Manufacturer: TE Connectivity

Manufacturer part number:
4-1579002-2
TME Symbol:
4-1579002-2

Specification

Manufacturer
TE Connectivity
Type of tool
stripping tool
Cable external diameter
2.5...6mm
Used for wire stripping
insulation stripping
Length
0.2m
Manufacturer series
SOLARLOK
Gross weight98 g
See other products in this category: Strippers for wire & cable TE Connectivity,
See other products from this series.:
*
4-1579002-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 437.90 USDGross price for quantities from 1 pcs - 437.90 USD