+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-1825138-0

Switch: toggle; Pos: 2; DPDT; ON-(ON); 2A/250VAC; 5A/28VDC; -30÷85°C


Manufacturer: TE Connectivity

Manufacturer part number:
4-1825138-0
TME Symbol:
4-1825138-0

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-(ON)
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
connectors
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
6000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Body colour
red
Lever plating
chromium
Illumination
none
Flammability rating
UL94V-0
Gross weight30 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
4-1825138-0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.
Net price for quantities from 500 pcs - 4.13 USDGross price for quantities from 500 pcs - 4.13 USD