+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-6437630-1

Switch: toggle; Pos: 3; DP3T; ON-OFF-(ON); 6A/250VAC; FT; -20÷70°C


Manufacturer: TE Connectivity

Manufacturer part number:
4-6437630-1
TME Symbol:
4-6437630-1

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
DP3T
Switching method
ON-OFF-(ON)
AC contacts rating @R
6A / 250V AC
Leads
for soldering
Manufacturer series
FT
Operating temperature
-20...70°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
30000 cycles
Min. insulation resistance
1GΩ
Mechanical durability
50000 cycles
Contact material
copper alloy
Mounting
on panel
Illumination
none
Flammability rating
UL94V-0
Gross weight7.55 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
4-6437630-1
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 17.58 USDGross price for quantities from 1 pcs - 17.58 USD
Net price for quantities from 10 pcs - 16.88 USDGross price for quantities from 10 pcs - 16.88 USD
Net price for quantities from 25 pcs - 16.17 USDGross price for quantities from 25 pcs - 16.17 USD