+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-6437630-6

Switch: toggle; Pos: 3; DP3T; ON-OFF-ON; 6A/250VAC; FT; -20÷70°C


Manufacturer: TE Connectivity

Manufacturer part number:
4-6437630-6
TME Symbol:
4-6437630-6

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
Switching method
ON-OFF-ON
AC contacts rating @R
6A / 250V AC
Leads
for soldering
Manufacturer series
FT
Operating temperature
-20...70°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
50000 cycles
Min. insulation resistance
1GΩ
Mechanical durability
100000 cycles
Contact material
copper alloy
Mounting
on panel
Illumination
none
Flammability rating
UL94V-0
Gross weight7.44 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
4-6437630-6
5 in TME stock
Net price for quantities from 1 pcs - 14.72 USDGross price for quantities from 1 pcs - 14.72 USD
Net price for quantities from 10 pcs - 13.80 USDGross price for quantities from 10 pcs - 13.80 USD
Net price for quantities from 15 pcs - 13.47 USDGross price for quantities from 15 pcs - 13.47 USD
Net price for quantities from 21 pcs - 13.21 USDGross price for quantities from 21 pcs - 13.21 USD
Net price for quantities from 50 pcs - 12.67 USDGross price for quantities from 50 pcs - 12.67 USD
Net price for quantities from 100 pcs - 12.23 USDGross price for quantities from 100 pcs - 12.23 USD
Net price for quantities from 300 pcs - 11.66 USDGross price for quantities from 300 pcs - 11.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.