+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-794618-0

Connector: wire-board; plug; male; Plating: tinned; PIN: 10; 3mm; THT


Manufacturer: TE Connectivity

Manufacturer part number:
4-794618-0
TME Symbol:
4-794618-0

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
male
Contact plating
tinned
Number of pins
10
Contacts pitch
3mm
Electrical mounting
THT
Spatial orientation
angled
Mechanical mounting
for cable, for panel mounting
Operating temperature
-40...105°C
Current rating
5A
Rated voltage
0.25kV/250V AC
Gross weight20 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
4-794618-0
0 in TME stock
Net price for quantities from 1 pcs - 4.24 USDGross price for quantities from 1 pcs - 4.24 USD
Net price for quantities from 10 pcs - 3.35 USDGross price for quantities from 10 pcs - 3.35 USD
Net price for quantities from 80 pcs - 3.20 USDGross price for quantities from 80 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.