+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4-SPB 2000

Wedge belt; SPB; 2000mm; KB SK; Number of rows: 4


Manufacturer: OPTIBELT

Manufacturer part number:
4-SPB 2000
TME Symbol:
4-SPB-2000

Specification

Manufacturer
OPTIBELT
Type of mounting element
wedge belt
Kind of profile
SPB
Nominal length
2000mm
Manufacturer series
KB SK
Number of rows
4
Gross weight2.16 kg
Certificates
See other products in this category: Mechanical Power Transmission OPTIBELT,
See other products from this series.:
*
4-SPB 2000
0 in TME stock
Net price for quantities from 1 pcs - 292.08 USDGross price for quantities from 1 pcs - 292.08 USD
Net price for quantities from 3 pcs - 273.84 USDGross price for quantities from 3 pcs - 273.84 USD
Net price for quantities from 5 pcs - 255.58 USDGross price for quantities from 5 pcs - 255.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.