+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4.431.006

Foot; rigid,with lever; Base dia: 55mm; M12; steel; steel


Manufacturer: RST ROZTOCZE

Manufacturer part number:
4.431.006
TME Symbol:
4.431.006

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
foot
Version
rigid, with lever
Base diameter
55mm
Thread
M12
Body material
steel
Plunger material
steel
Plunger length
150mm
Gross weight87 g
Certificates
See other products in this category: Feet RST ROZTOCZE,
*
4.431.006
0 in TME stock
Net price for quantities from 1 pcs - 7.52 USDGross price for quantities from 1 pcs - 7.52 USD
Net price for quantities from 5 pcs - 7.04 USDGross price for quantities from 5 pcs - 7.04 USD
Net price for quantities from 10 pcs - 6.58 USDGross price for quantities from 10 pcs - 6.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.