+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of quartz | crystal | |
Frequency | 4.9152MHz | |
Mounting | THT | |
Body dimensions | 11.05x3.5x4.7mm | |
Capacitance | 20pF | |
Frequency stability | ±30ppm | |
Resonator tolerance | ±30ppm | |
Power | 0.1mW | |
Terminal pitch | 4.88mm | |
Case | HC49-S | |
Operating temperature | -20...70°C |