+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4.915M-SMDHC49S

Crystal; 4.915MHz; SMD; 20pF; ±30ppm; ±5ppm/year; 1mW; HC49SM


Manufacturer: YIC

Manufacturer part number:
4.915M-SMDHC49S
TME Symbol:
4.915M-SMDHC49S

Specification

Manufacturer
YIC
Type of quartz
crystal
Frequency
4.915MHz
Mounting
SMD
Capacitance
20pF
Resonator tolerance
±30ppm
Time stability
±5ppm/year
Power
1mW
Case
HC49SM
Operating temperature
-20...70°C
Dimensions
Gross weight0.761 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resonators and Generators YIC,
*
4.915M-SMDHC49S
30 in TME stock
Net price for quantities from 2 pcs - 0.43 USDGross price for quantities from 2 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs