+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40.104.19.50

Test probe: ICT/FCT; 3A; Overall len: 38.4mm; Min.pitch: 2.54mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
40.104.19.50
TME Symbol:
40.104.19.50

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
3A
Overall length
38.4mm
Minimum pitch
2.54mm
Mounting height
16mm
Resistance
20mΩ
Key stroke
5.3mm
Gross weight0.4 g
See other products in this category: Test Probes FIXTEST,
*
40.104.19.50
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 5 pcs - 1.88 USDGross price for quantities from 5 pcs - 1.88 USD
Net price for quantities from 25 pcs - 1.65 USDGross price for quantities from 25 pcs - 1.65 USD