+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40.31.6.005.0000

Relay: electromagnetic; Ucoil: 5VAC; SPDT; 12A; 12A/250VAC; 40.31


Manufacturer: FINDER

Manufacturer part number:
40.31.6.005.0000
TME Symbol:
40.31.6.005.0000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
5V AC
Contacts configuration
SPDT
Contact current max.
12A
AC contacts rating @R
12A / 250V AC
Manufacturer series
40.31
Relay variant
bistable, miniature
Mounting
PCB, socket
Coil resistance
215Ω
Body dimensions
29x12.4x25mm
Coil power consumption
1W
Contact material
AgNi
Operating temperature
-40...85°C
Gross weight20 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
40.31.6.005.0000
0 in TME stock
Net price for quantities from 50 pcs - 10.71 USDGross price for quantities from 50 pcs - 10.71 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.