+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40.31.7.024.1020

Relay: electromagnetic; Ucoil: 24VDC; SPDT; Icontacts max: 20A


Manufacturer: FINDER

Manufacturer part number:
40.31.7.024.1020
TME Symbol:
40.31.7.024.1020

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
20A
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 30V DC
Manufacturer series
40.31
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
miniature
Mounting
PCB, socket
Coil resistance
1.15Ω
Operate time
10ms
Body dimensions
29x12.4x25mm
Coil power consumption
0.5W
Mechanical durability
10000000 cycles
Electrical life
200000 cycles
Contact material
AgNi
Terminal pitch
3.5mm
Coil current
21mA
Number of pins
5
Operating temperature
-40...85°C
Gross weight16.42 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
40.31.7.024.1020
237 in TME stock
Net price for quantities from 1 pcs - 5.08 USDGross price for quantities from 1 pcs - 5.08 USD
Net price for quantities from 10 pcs - 4.37 USDGross price for quantities from 10 pcs - 4.37 USD
Net price for quantities from 50 pcs - 4.03 USDGross price for quantities from 50 pcs - 4.03 USD
Net price for quantities from 100 pcs - 3.75 USDGross price for quantities from 100 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcs