+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40.31.8.024.0300

Relay: electromagnetic; Ucoil: 24VAC; SPST-NO; 12A; 12A/250VAC


Manufacturer: FINDER

Manufacturer part number:
40.31.8.024.0300
TME Symbol:
40.31.8.024.0300

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V AC
Contacts configuration
SPST-NO
Contact current max.
12A
AC contacts rating @R
12A / 250V AC
Manufacturer series
40.31
Relay variant
miniature, monostable
Mounting
PCB, socket
Coil resistance
320Ω
Body dimensions
12.4x29x25mm
Contact material
AgNi
Operating temperature
-40...85°C
Gross weight20 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
40.31.8.024.0300
0 in TME stock
Net price for quantities from 1 pcs - 6.55 USDGross price for quantities from 1 pcs - 6.55 USD
Net price for quantities from 10 pcs - 6.20 USDGross price for quantities from 10 pcs - 6.20 USD
Net price for quantities from 20 pcs - 5.84 USDGross price for quantities from 20 pcs - 5.84 USD
Net price for quantities from 50 pcs - 5.14 USDGross price for quantities from 50 pcs - 5.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.