+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40.31.8.048.5000

Relay: electromagnetic; Ucoil: 48VAC; SPDT; 12A; 12A/250VAC; 40.31


Manufacturer: FINDER

Manufacturer part number:
40.31.8.048.5000
TME Symbol:
40.31.8.048.5000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
48V AC
Contacts configuration
SPDT
Contact current max.
12A
AC contacts rating @R
12A / 250V AC
Manufacturer series
40.31
Relay variant
miniature, monostable
Mounting
PCB, socket
Coil resistance
1.35kΩ
Body dimensions
29x12.4x25mm
Contact material
AgNi + Au
Operating temperature
-40...85°C
Gross weight20 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
40.31.8.048.5000
0 in TME stock
Net price for quantities from 1 pcs - 11.02 USDGross price for quantities from 1 pcs - 11.02 USD
Net price for quantities from 10 pcs - 10.43 USDGross price for quantities from 10 pcs - 10.43 USD
Net price for quantities from 20 pcs - 9.83 USDGross price for quantities from 20 pcs - 9.83 USD
Net price for quantities from 50 pcs - 8.64 USDGross price for quantities from 50 pcs - 8.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.