+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40.31.9.005.0001

Relay: electromagnetic; Ucoil: 5VDC; SPDT; 12A; 12A/250VAC; 40.31


Manufacturer: FINDER

Manufacturer part number:
40.31.9.005.0001
TME Symbol:
40.31.9.005.0001

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPDT
Contact current max.
12A
AC contacts rating @R
12A / 250V AC
Manufacturer series
40.31
Relay variant
miniature, monostable
Mounting
PCB, socket
Coil resistance
38Ω
Body dimensions
29x12.4x25mm
Coil power consumption
650mW
Contact material
AgNi
Operating temperature
-40...85°C
Gross weight20 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
40.31.9.005.0001
0 in TME stock
Net price for quantities from 1 pcs - 7.71 USDGross price for quantities from 1 pcs - 7.71 USD
Net price for quantities from 10 pcs - 7.29 USDGross price for quantities from 10 pcs - 7.29 USD
Net price for quantities from 20 pcs - 6.88 USDGross price for quantities from 20 pcs - 6.88 USD
Net price for quantities from 50 pcs - 6.04 USDGross price for quantities from 50 pcs - 6.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.