+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of relay | electromagnetic | |
Coil voltage | 7V DC | |
Contacts configuration | SPDT | |
Contact current max. | 12A | |
AC contacts rating @R | 12A / 250V AC | |
Manufacturer series | 40.31 | |
Relay variant | miniature, monostable | |
Mounting | PCB, socket | |
Coil resistance | 75Ω | |
Body dimensions | 12.4x29x25mm | |
Coil power consumption | 650mW | |
Contact material | AgNi + Au | |
Operating temperature | -40...85°C |