+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40.31.9.021.5000

Relay: electromagnetic; Ucoil: 21VDC; SPDT; 10A; 12A/250VAC; 40.31


Manufacturer: FINDER

Manufacturer part number:
40.31.9.021.5000
TME Symbol:
40.31.9.021.5000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
21V DC
Contacts configuration
SPDT
Contact current max.
10A
AC contacts rating @R
12A / 250V AC
Manufacturer series
40.31
Relay variant
miniature, monostable
Mounting
PCB, socket
Coil resistance
700Ω
Body dimensions
12.4x29x25mm
Coil power consumption
650mW
Contact material
AgNi + Au
Operating temperature
-40...85°C
Gross weight20 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
40.31.9.021.5000
0 in TME stock
Net price for quantities from 50 pcs - 8.08 USDGross price for quantities from 50 pcs - 8.08 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.