+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40.52.6.024.5001

Relay: electromagnetic; Ucoil: 24VAC; DPDT; 8A; 40.52; PCB,socket


Manufacturer: FINDER

Manufacturer part number:
40.52.6.024.5001
TME Symbol:
40.52.6.024.5001

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V AC
Contacts configuration
DPDT
Contact current max.
8A
Manufacturer series
40.52
Relay variant
bistable, miniature
Mounting
PCB, socket
Coil resistance
40Ω
Body dimensions
29x12.4x25mm
Contact material
AgNi + Au
Gross weight16.8 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
40.52.6.024.5001
0 in TME stock
Net price for quantities from 50 pcs - 16.33 USDGross price for quantities from 50 pcs - 16.33 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs