+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40.52.7.012.0300

Relay: electromagnetic; Ucoil: 12VDC; DPST; 8A; 8A/250VAC; 40.52


Manufacturer: FINDER

Manufacturer part number:
40.52.7.012.0300
TME Symbol:
40.52.7.012.0300

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
DPST
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
Manufacturer series
40.52
Relay variant
miniature, monostable, sensitive
Mounting
PCB, socket
Coil resistance
288Ω
Body dimensions
12.4x29x25mm
Coil power consumption
0.5W
Contact material
AgNi
Operating temperature
-40...85°C
Gross weight20 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
40.52.7.012.0300
0 in TME stock
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 10 pcs - 6.03 USDGross price for quantities from 10 pcs - 6.03 USD
Net price for quantities from 20 pcs - 5.69 USDGross price for quantities from 20 pcs - 5.69 USD
Net price for quantities from 50 pcs - 5.00 USDGross price for quantities from 50 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.