+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40.52.9.024.4000

Relay: electromagnetic; Ucoil: 24VDC; DPDT; Icontacts max: 15A

NEW

Manufacturer: FINDER

Manufacturer part number:
40.52.9.024.4000
TME Symbol:
40.52.9.024.4000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
15A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
40.52
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
miniature
Mounting
PCB, socket
Coil resistance
900Ω
Operate time
7ms
Body dimensions
29x12.4x25mm
Coil power consumption
650mW
Mechanical durability
20000000 cycles
Electrical life
100000 cycles
Contact material
AgSnO2
Terminal pitch
5mm
Coil current
27mA
Number of pins
8
Operating temperature
-40...85°C
Gross weight20 g
EAN code8012823101514
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
40.52.9.024.4000
0 in TME stock
Net price for quantities from 50 pcs - 9.91 USDGross price for quantities from 50 pcs - 9.91 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.