+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | DPDT | |
Contact current max. | 15A | |
AC contacts rating @R | 8A / 250V AC | |
DC contacts rating @R | 8A / 30V DC | |
Manufacturer series | 40.52 | |
Switched voltage | max. 220V DC, max. 400V AC | |
Relay variant | miniature | |
Mounting | PCB, socket | |
Coil resistance | 900Ω | |
Operate time | 7ms | |
Body dimensions | 29x12.4x25mm | |
Coil power consumption | 650mW | |
Mechanical durability | 20000000 cycles | |
Electrical life | 100000 cycles | |
Contact material | AgNi/Au 5μm | |
Terminal pitch | 5mm | |
Coil current | 27mA | |
Number of pins | 8 | |
Operating temperature | -40...85°C |